onsemi, 160V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- RS Stock No.:
- 800-8793
- Mfr. Part No.:
- 1N5384BRLG
- Brand:
- onsemi
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.481 | $24.05 |
1000 - 1950 | $0.469 | $23.45 |
2000 + | $0.462 | $23.10 |
*price indicative
- RS Stock No.:
- 800-8793
- Mfr. Part No.:
- 1N5384BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 160V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 350Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.68 (Dia.) x 8.89mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 160V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 160V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 160V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 25V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 14V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15