- RS Stock No.:
- 760-3101
- Mfr. Part No.:
- DE2S06800L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-3101
- Mfr. Part No.:
- DE2S06800L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Transient Voltage Suppressors, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini2 F5 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 1mA |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.2 x 0.8 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 3mV/°C |