- RS Stock No.:
- 751-5057
- Mfr. Part No.:
- SMAZ5V6-13-F
- Brand:
- DiodesZetex
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.528
(exc. GST)
$0.581
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.528 | $26.40 |
1250 + | $0.519 | $25.95 |
*price indicative
- RS Stock No.:
- 751-5057
- Mfr. Part No.:
- SMAZ5V6-13-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, SMAZ Series, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 100mA |
Maximum Zener Impedance | 2Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.6 x 2.92 x 2.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Diodes Inc, 5.6V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 5.6V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 10V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 7.5V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 33V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 8.2V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 24V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin SMA