Diodes Inc, 18V Zener Diode 7% 500 mW SMT 2-Pin SOD-123

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 250 units)*

$14.50

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 500$0.058$14.50
750 - 1250$0.056$14.00
1500 +$0.056$14.00

*price indicative

Packaging Options:
RS Stock No.:
751-3698
Mfr. Part No.:
BZT52C18-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

14.2mV/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT52 Series, Diodes Inc


500mW Zener Diodes
Surface Mount case: SOD-123

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Diodes Inc

Related links