- RS Stock No.:
- 751-3667
- Mfr. Part No.:
- BZT52C10S-7-F
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-3667
- Mfr. Part No.:
- BZT52C10S-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | 6.25mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |