Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 699-7846
- Mfr. Part No.:
- BZX85C5V6-TAP
- Brand:
- Vishay
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.192
(exc. GST)
$0.211
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 1200 | $0.192 | $19.20 |
1300 - 2400 | $0.187 | $18.70 |
2500 + | $0.184 | $18.40 |
*price indicative
Related links
- Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 2.7V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- Vishay, 56V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 3V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF