- RS Stock No.:
- 401-2388
- Mfr. Part No.:
- AW01-11
- Brand:
- Hitachi
Discontinued product
- RS Stock No.:
- 401-2388
- Mfr. Part No.:
- AW01-11
- Brand:
- Hitachi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Zener Diode AW01 Series 1 W Axial
Zener Diodes, Hitachi
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 11V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 5Ω |
Dimensions | 5 x 3.5 x 3.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Temperature Coefficient | 0.063%/°C |