- RS Stock No.:
- 243-4610
- Mfr. Part No.:
- BZX8850S-C8V2-QYL
- Brand:
- Nexperia
On back order for despatch 19/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.066 | $660.00 |
20000 - 40000 | $0.064 | $640.00 |
50000 + | $0.063 | $630.00 |
*price indicative |
- RS Stock No.:
- 243-4610
- Mfr. Part No.:
- BZX8850S-C8V2-QYL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
Total power dissipation less than and equal to 365 mW
Tolerance series approximately ± 5 %
Working voltage range nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Qualified according to AEC-Q101 and recommended for use in automotive applications
Tolerance series approximately ± 5 %
Working voltage range nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Qualified according to AEC-Q101 and recommended for use in automotive applications
Low-current general regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | Voltage Regulator |
Related links
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 39V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 56V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2.2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 30V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 10V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 4.7V Zener Diode 365 mW SMT DFN1006BD-2