Taiwan Semi, 200V Zener Diode Array 1 W SMT SOD-123W
- RS Stock No.:
- 241-9292
- Mfr. Part No.:
- BZD27C200PWH
- Brand:
- Taiwan Semiconductor
11925 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.452
(exc. GST)
$0.497
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.452 | $11.30 |
50 - 75 | $0.441 | $11.025 |
100 - 225 | $0.43 | $10.75 |
250 - 975 | $0.42 | $10.50 |
1000 + | $0.41 | $10.25 |
*price indicative
- RS Stock No.:
- 241-9292
- Mfr. Part No.:
- BZD27C200PWH
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 200V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 12V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 24V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 15V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 100V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 200V Zener Diode 6% 800 mW SMT 2-Pin Sub SMA
- ROHM, 8.4V Zener Diode 1 W SMT 2-Pin SOD-123FL