- RS Stock No.:
- 240-1845
- Mfr. Part No.:
- BZX884S-B27-QYL
- Brand:
- Nexperia
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.066 | $660.00 |
20000 - 40000 | $0.065 | $650.00 |
50000 + | $0.064 | $640.00 |
*price indicative |
- RS Stock No.:
- 240-1845
- Mfr. Part No.:
- BZX884S-B27-QYL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | General Purpose |
Related links
- Nexperia, 62V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 47V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 56V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2.2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 43V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 30V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2