- RS Stock No.:
- 233-0902
- Mfr. Part No.:
- BZX584C5V6-HG3-08
- Brand:
- Vishay
7750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.36
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | $0.36 | $9.00 |
50 - 475 | $0.349 | $8.725 |
500 - 975 | $0.339 | $8.475 |
1000 - 2475 | $0.328 | $8.20 |
2500 + | $0.319 | $7.975 |
*price indicative |
- RS Stock No.:
- 233-0902
- Mfr. Part No.:
- BZX584C5V6-HG3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 5.6V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-523 |
Zener Type | Small Signal |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Related links
- Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.6V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.6V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 5.6V Zener Diode 0.8 W SMT 2-Pin DO-219AB