- RS Stock No.:
- 233-0857
- Mfr. Part No.:
- BZX384C8V2-HG3-08
- Brand:
- Vishay
12000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.101 | $303.00 |
6000 - 6000 | $0.099 | $297.00 |
9000 + | $0.097 | $291.00 |
*price indicative |
- RS Stock No.:
- 233-0857
- Mfr. Part No.:
- BZX384C8V2-HG3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay small signal silicon planar zener diode has ESD capability according to AEC-Q101, for human body model it is > 8 kV and for machine model it is > 800 V. It has 8.2V nominal zener voltage. Zener voltage is graded according to the international E24 standard. It is RoHS compliant and lead free.
± 5% zener voltage tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Small Signal |
Zener Voltage Tolerance | ± 5% |
Pin Count | 2 |
Related links
- Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 8.2V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 8.2V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- Vishay, 8.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 8.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523