- RS Stock No.:
- 222-4280
- Mfr. Part No.:
- BZX84C33VLYFHT116
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.124
(exc. GST)
$0.136
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | $0.124 | $372.00 |
9000 - 42000 | $0.118 | $354.00 |
45000 + | $0.106 | $318.00 |
*price indicative |
- RS Stock No.:
- 222-4280
- Mfr. Part No.:
- BZX84C33VLYFHT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 33V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |