- RS Stock No.:
- 219-4330
- Mfr. Part No.:
- BZX384-B15,115
- Brand:
- Nexperia
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Pack* |
200 - 600 | $0.101 | $20.20 |
800 - 1400 | $0.10 | $20.00 |
1600 + | $0.097 | $19.40 |
*price indicative |
- RS Stock No.:
- 219-4330
- Mfr. Part No.:
- BZX384-B15,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia BZX384 Low-power voltage regulator diodes in a small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package.
AEC-Q101 qualified
Low Power Dissipation
Low Power Dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.4 V To 75V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Related links
- Nexperia, 2.4V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2.4V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 2.4V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia SOD-323F
- Nexperia, 15V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF