Vishay, 6.8V Zener Diode 2% 2.3 W SMT 2-Pin DO-219AB
- RS Stock No.:
- 219-0038
- Mfr. Part No.:
- BZD27B6V8P-HM3-08
- Brand:
- Vishay
60000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 30000)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
30000 - 30000 | $0.243 | $7,290.00 |
60000 - 270000 | $0.239 | $7,170.00 |
300000 + | $0.215 | $6,450.00 |
*price indicative
- RS Stock No.:
- 219-0038
- Mfr. Part No.:
- BZD27B6V8P-HM3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay diode series Zener Diode is suitable for applications like voltage regulation, surge suppressors, switching applications and clipper circuits.
Low leakage current
Excellent stability
Zener and surge current specification
Excellent stability
Zener and surge current specification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 2.3 W |
Package Type | DO-219AB |
Zener Type | Uni-Directional |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Related links
- Vishay, 6.8V Zener Diode 2% 2.3 W SMT 2-Pin DO-219AB
- Vishay, 62V Zener Diode 6.45% 2.3 W SMT 2-Pin DO-219AB
- Vishay, 36V Zener Diode 6% 2.3 W SMT 2-Pin DO-219AB
- Vishay, 6.8V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 6.8V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 6.8V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF