Vishay, 29.82V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
- 218-6539
- Mfr. Part No.:
- PLZ30C-HG3_A/H
- Brand:
- Vishay
4500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.185
(exc. GST)
$0.203
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 1100 | $0.185 | $18.50 |
1200 - 2200 | $0.181 | $18.10 |
2300 + | $0.178 | $17.80 |
*price indicative
- RS Stock No.:
- 218-6539
- Mfr. Part No.:
- PLZ30C-HG3_A/H
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 29.82V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MicroSMF (DO-219AC) |
Zener Type | General Purpose |
Pin Count | 2 |
Related links
- Vishay, 29.82V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 29.13V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 9.01V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 16.51V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 4.1V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 12.75V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 2.63V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 6.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)