STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323
- RS Stock No.:
- 190-7635
- Mfr. Part No.:
- ESDCAN05-2BWY
- Brand:
- STMicroelectronics
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.499 | $24.95 |
750 - 1450 | $0.486 | $24.30 |
1500 + | $0.478 | $23.90 |
*price indicative
- RS Stock No.:
- 190-7635
- Mfr. Part No.:
- ESDCAN05-2BWY
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323
- STMicroelectronics Dual, 35V Zener Diode SMT 3-Pin SOT-323
- STMicroelectronics ESDCAN03-2BWY, Dual-Element Bi-Directional TVS...
- ROHM Dual, 18V Zener Diode 200 mW SMT 3-Pin SOT-323
- ROHM Dual, 6.8V Zener Diode, Common Anode 200 mW SMT 3-Pin SOT-323
- onsemi Dual, 27V Zener Diode, Common Anode 40 W SMT 3-Pin SOT-323
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 36V Zener Diode 300 mW SMT 3-Pin SOT-23