Vishay, 200V Zener Diode ± 2% Through Hole 3-Pin SOD-64
- RS Stock No.:
- 180-8611
- Mfr. Part No.:
- BYV98-200-TR
- Brand:
- Vishay
3330 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 620 | $1.494 | $14.94 |
630 - 1240 | $1.468 | $14.68 |
1250 + | $1.441 | $14.41 |
*price indicative
Related links
- Vishay, 200V Zener Diode Through Hole 2-Pin SOD-64
- Vishay, 200V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
- Vishay Zener Diode Through Hole 2-Pin SOD-64
- Vishay, 800V Zener Diode Through Hole 2-Pin SOD-64
- Vishay 200V 3.5A, Ultrafast Rectifiers Diode, 2-Pin SOD-64 BYV28-200-TAP
- Vishay, 200V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL
- Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57
- Vishay 1650V 3A, Rectifier Diode, 2-Pin SOD-64 BY228TAP