Vishay, 16V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- RS Stock No.:
- 180-8241
- Mfr. Part No.:
- BZX84C16-HE3-08
- Brand:
- Vishay
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.063
(exc. GST)
$0.069
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.063 | $189.00 |
6000 - 9000 | $0.061 | $183.00 |
12000 + | $0.061 | $183.00 |
*price indicative
- RS Stock No.:
- 180-8241
- Mfr. Part No.:
- BZX84C16-HE3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay Zener Diode
The Vishay SOD-23 small signal Zener diode has a voltage rating of 16VDC and power rating of 300mW at 5% voltage tolerance. The Zener current rating of the diode is 0.05μA and reverse current rating is 0.05μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 0.42 W |
Package Type | SOT-23 |
Zener Type | Small Signal |
Zener Voltage Tolerance | ± 2% |
Pin Count | 3 |
Related links
- Vishay, 16V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 5.6V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 12V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ± 2% 0.2 W SMT 2-Pin SOD-323