- RS Stock No.:
- 180-6536
- Mfr. Part No.:
- ZMY33-GS08
- Brand:
- Vishay
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1500)
$0.167
(exc. GST)
$0.184
(inc. GST)
Units | Per unit | Per Reel* |
1500 - 1500 | $0.167 | $250.50 |
3000 - 4500 | $0.164 | $246.00 |
6000 + | $0.161 | $241.50 |
*price indicative |
- RS Stock No.:
- 180-6536
- Mfr. Part No.:
- ZMY33-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Silicon planar power Zener diodes
For use in stablilizing and clipping circuits with high power rating
For use in stablilizing and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 31V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-213AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 25µA |
Dimensions | 2.6 (Dia.) x 5.2mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Vishay, 36V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 27V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Diodes Inc, 27V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 16V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 47V Zener Diode 10% 1 W SMT 2-Pin SMA
- Diodes Inc, 33V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin DO-213AB