- RS Stock No.:
- 178-0436
- Mfr. Part No.:
- TFZVTR2.7B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0436
- Mfr. Part No.:
- TFZVTR2.7B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TFZV2.7B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
High reliability
Automatic mounting is possible by chip-mounter
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 20mA |
Maximum Reverse Leakage Current | 100µA |
Dimensions | 1.5 x 2.1 x 0.8mm |
Maximum Operating Temperature | +150 °C |