- RS Stock No.:
- 171-4321
- Mfr. Part No.:
- KDZLVTR110
- Brand:
- ROHM
2150 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.535
(exc. GST)
$0.589
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.535 | $26.75 |
250 - 450 | $0.526 | $26.30 |
500 - 950 | $0.516 | $25.80 |
1000 - 1450 | $0.507 | $25.35 |
1500 + | $0.498 | $24.90 |
*price indicative
- RS Stock No.:
- 171-4321
- Mfr. Part No.:
- KDZLVTR110
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KDZLV110 is Zener Diode for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 104V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | PMDU, SC-109B, SOD-123FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 220Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 x 1.7 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 94V Zener Diode 1 W SMT 2-Pin PMDU, SC-109B, SOD-123FL
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 13V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 22V Zener Diode 1 W SMT 2-Pin SOD-123FL