Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
ROHM Dual, 6V Zener Diode 150 mW SMT 6-Pin EMD, SC-75A
RS Stock No.:
171-4311
Mfr. Part No.:
RSB6.8JS2T2R
Brand:
ROHM
View all Zener Diodes
Discontinued product
RS Stock No.:
171-4311
Mfr. Part No.:
RSB6.8JS2T2R
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1713935_DataSheet 1
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type.
Ultra-small 2-pin mini mold high-density surface mount type.(VMN2)
High reliability.
Mounting possible by automated chip mount.
Attribute
Value
Nominal Zener Voltage
6V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
EMD, SC-75A
Zener Type
Bi-Directional
Pin Count
6
Test Current
5mA
Maximum Reverse Leakage Current
500nA
Dimensions
1.6 x 1.2 x 0.5mm
Maximum Operating Temperature
+150 °C