onsemi, 6.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-8632
- Mfr. Part No.:
- 1N4735ATR
- Brand:
- onsemi
3343 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.068
(exc. GST)
$0.075
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.068 | $204.00 |
6000 - 9000 | $0.066 | $198.00 |
12000 + | $0.065 | $195.00 |
*price indicative
- RS Stock No.:
- 169-8632
- Mfr. Part No.:
- 1N4735ATR
- Brand:
- onsemi
Related links
- onsemi, 6.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 6.2V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 6.2V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- Vishay, 6.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.1V Zener Diode 5% 1 W Through Hole 2-Pin DO-41