- RS Stock No.:
- 169-7450
- Mfr. Part No.:
- DZ23C15-7-F
- Brand:
- DiodesZetex
10500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.094 | $282.00 |
6000 - 9000 | $0.092 | $276.00 |
12000 + | $0.09 | $270.00 |
*price indicative
- RS Stock No.:
- 169-7450
- Mfr. Part No.:
- DZ23C15-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, DZ23C Series, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | +0.08%/°C |
Related links
- Diodes Inc Dual, 15V Zener Diode, Common Cathode 6% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 15V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 18V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 5.1V Zener Diode, Common Cathode 5% 300 mW SMT...
- Diodes Inc Dual, 12V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 3.3V Zener Diode, Common Cathode 5% 300 mW SMT...
- Diodes Inc Dual, 5.6V Zener Diode, Common Cathode 5% 300 mW SMT...
- onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23