- RS Stock No.:
- 169-7178
- Mfr. Part No.:
- BZX84B24-7-F
- Brand:
- DiodesZetex
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.048
(exc. GST)
$0.053
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.048 | $144.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.046 | $138.00 |
*price indicative |
- RS Stock No.:
- 169-7178
- Mfr. Part No.:
- BZX84B24-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 24V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 24V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 24V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 24V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- Diodes Inc, 24V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 6% 500 mW SMT 2-Pin SOD-123