- RS Stock No.:
- 168-3679
- Mfr. Part No.:
- DZ3S068D0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3679
- Mfr. Part No.:
- DZ3S068D0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Common Anode Zeners, Panasonic
Transient Voltage Suppressors, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini3 F3 B |
Zener Type | Transient Suppressor |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.6 x 0.85 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 3.1mV/°C |