Nexperia, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 166-0250
- Mfr. Part No.:
- BZV55-B15,115
- Brand:
- Nexperia
7350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 7500)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
7500 - 7500 | $0.05 | $375.00 |
15000 - 22500 | $0.049 | $367.50 |
30000 + | $0.048 | $360.00 |
*price indicative
- RS Stock No.:
- 166-0250
- Mfr. Part No.:
- BZV55-B15,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 11.4mV/°C |
Maximum Operating Temperature | +200 °C |
Related links
- Nexperia, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 15V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 10V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF