Nexperia, 13V Zener Diode 2% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 165-9943
- Mfr. Part No.:
- TDZ13J,115
- Brand:
- Nexperia
4650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.081 | $243.00 |
6000 - 9000 | $0.079 | $237.00 |
12000 + | $0.077 | $231.00 |
*price indicative
- RS Stock No.:
- 165-9943
- Mfr. Part No.:
- TDZ13J,115
- Brand:
- Nexperia
Related links
- Nexperia, 13V Zener Diode 2% 500 mW SMT 2-Pin SOD-323F
- Nexperia, 13V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
- Diodes Inc, 13V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Nexperia, 13V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 13V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 4V Zener Diode 500 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 6V Zener Diode 500 mW SMT 2-Pin SC-90, SOD-323F