- RS Stock No.:
- 165-9792
- Mfr. Part No.:
- BZT52H-B3V3,115
- Brand:
- Nexperia
16440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.048
(exc. GST)
$0.053
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.048 | $144.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.046 | $138.00 |
*price indicative
- RS Stock No.:
- 165-9792
- Mfr. Part No.:
- BZT52H-B3V3,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 830mW, BZT52H Series, Nexperia
General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 830 mW |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 x 1.7 x 1.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0mV/K |
Related links
- Nexperia, 3.3V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 47V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.6V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.1V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 6V Zener Diode 830 mW SMT 2-Pin SOD-123F
- Nexperia, 3.6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 30V Zener Diode 7% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F