Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
ON Semiconductor, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
RS Stock No.:
163-2199
Mfr. Part No.:
MMSZ13T1G
Brand:
onsemi
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
163-2199
Mfr. Part No.:
MMSZ13T1G
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Attribute
Value
Nominal Zener Voltage
13V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.84 x 1.8 x 1.25mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C