- RS Stock No.:
- 163-1971
- Mfr. Part No.:
- 1SMB5932BT3G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.139
(exc. GST)
$0.153
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.139 | $347.50 |
5000 - 7500 | $0.135 | $337.50 |
10000 + | $0.133 | $332.50 |
*price indicative |
- RS Stock No.:
- 163-1971
- Mfr. Part No.:
- 1SMB5932BT3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 18.7mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.6 x 3.95 x 2.28mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 20V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 20V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 20V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35