Vishay, 4V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 159-6583
- Mfr. Part No.:
- TZX3V9C-TR
- Brand:
- Vishay
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.046 | $460.00 |
50000 + | $0.041 | $410.00 |
*price indicative
- RS Stock No.:
- 159-6583
- Mfr. Part No.:
- TZX3V9C-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 3% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 4V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 27V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.4V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.7V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.2V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.6V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35