Vishay, 62V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 159-6546
- Mfr. Part No.:
- ZPY62-TR
- Brand:
- Vishay
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 5000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.101 | $505.00 |
25000 + | $0.091 | $455.00 |
*price indicative
- RS Stock No.:
- 159-6546
- Mfr. Part No.:
- ZPY62-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Applications in stablilising and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 62V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 130Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.67 (Dia.) x 5.2mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 62V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 62V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 62V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 91V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41