Vishay, 22V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 159-6369
- Mfr. Part No.:
- 1N5251B-TR
- Brand:
- Vishay
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.05 | $500.00 |
50000 + | $0.045 | $450.00 |
*price indicative
- RS Stock No.:
- 159-6369
- Mfr. Part No.:
- 1N5251B-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 22V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.6mA |
Maximum Zener Impedance | 29Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.087%/K |
Related links
- Vishay, 22V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 22V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 22V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35