- RS Stock No.:
- 148-5745
- Mfr. Part No.:
- KDZLVTR51
- Brand:
- ROHM
5900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.322 | $32.20 |
200 - 400 | $0.312 | $31.20 |
500 - 900 | $0.303 | $30.30 |
1000 - 4900 | $0.294 | $29.40 |
5000 + | $0.285 | $28.50 |
*price indicative
- RS Stock No.:
- 148-5745
- Mfr. Part No.:
- KDZLVTR51
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Small power mold type (PMDU)
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 54V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 220Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 x 1.7 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 18V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 60V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 6.8V Zener Diode 1 W SMT 2-Pin SOD-123FL