- RS Stock No.:
- 146-9424
- Mfr. Part No.:
- KDZVTR2.0B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-9424
- Mfr. Part No.:
- KDZVTR2.0B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Small, power mold type
High ESD resistant
High ESD resistant
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2.24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Reverse Leakage Current | 200µA |
Dimensions | 2.7 x 1.7 x 0.9mm |
Maximum Operating Temperature | +150 °C |