Vishay, 5.6V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 146-1436
- Mfr. Part No.:
- BZX55B5V6-TR
- Brand:
- Vishay
15250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.043 | $430.00 |
20000 - 90000 | $0.042 | $420.00 |
100000 + | $0.037 | $370.00 |
*price indicative
- RS Stock No.:
- 146-1436
- Mfr. Part No.:
- BZX55B5V6-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.05%/K |
Related links
- Vishay, 5.6V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.6V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.6V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 4.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 12.4V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35