- RS Stock No.:
- 146-0522
- Mfr. Part No.:
- BZX84J-B8V2,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0522
- Mfr. Part No.:
- BZX84J-B8V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.
- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 550 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 700nA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 3.2 → 6.2mV/K |
Minimum Operating Temperature | -55 °C |