- RS Stock No.:
- 145-3105
- Mfr. Part No.:
- BZX84C3V6LT1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.033
(exc. GST)
$0.036
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.033 | $99.00 |
6000 - 9000 | $0.032 | $96.00 |
12000 + | $0.032 | $96.00 |
*price indicative
- RS Stock No.:
- 145-3105
- Mfr. Part No.:
- BZX84C3V6LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.9 x 1.3 x 0.94mm |
Typical Voltage Temperature Coefficient | -1.75mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 3.6V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23