- RS Stock No.:
- 133-3207
- Mfr. Part No.:
- KDZVTR3.6B
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.481 | $24.05 |
250 - 450 | $0.467 | $23.35 |
500 - 2450 | $0.453 | $22.65 |
2500 - 4950 | $0.44 | $22.00 |
5000 + | $0.427 | $21.35 |
*price indicative
- RS Stock No.:
- 133-3207
- Mfr. Part No.:
- KDZVTR3.6B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, KDZ Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 60µA |
Dimensions | 2.7 x 1.7 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 40mA |
Related links
- ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 10V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 18V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 6.8V Zener Diode 1 W SMT 2-Pin SOD-123FL