Diodes Inc, 6.8V Zener Diode 5% 3 W SMT 2-Pin SMB
- RS Stock No.:
- 122-2839
- Mfr. Part No.:
- 1SMB5921B-13
- Brand:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 3000)**
$0.187
(exc. GST)
$0.206
(inc. GST)
2450 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.187 | $561.00 |
6000 - 9000 | $0.185 | $555.00 |
12000 + | $0.18 | $540.00 |
**price indicative
- RS Stock No.:
- 122-2839
- Mfr. Part No.:
- 1SMB5921B-13
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 6.8V Zener Diode 5% 3 W SMT 2-Pin SMB
- Diodes Inc, 6.8V Zener Diode 5% 1 W SMT 2-Pin SMA
- Diodes Inc, 9.1V Zener Diode 5% 3 W SMT 2-Pin SMB
- Fagor Electronica, 6.8V Zener Diode ±5% 3 W SMT 2-Pin DO-214AA
- onsemi, 4.7V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 100V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 18V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 6.8V Zener Diode 5% 550 mW SMT 2-Pin SMB