Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
Magnatec, 8.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
RS Stock No.:
812-443
Mfr. Part No.:
BZX85C8V2
Brand:
Magnatec
View all Zener Diodes
Discontinued product
RS Stock No.:
812-443
Mfr. Part No.:
BZX85C8V2
Brand:
Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BZX85C Series Zener Diode Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 1.3W, BZX85C Series, Magnatec
Zener Diodes, Magnatec
Attribute
Value
Nominal Zener Voltage
8.2V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
200Ω
Maximum Reverse Leakage Current
1µA
Dimensions
2.5 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.03 %/°C, 0.07 %/°C