- RS Stock No.:
- 181-1774
- Mfr. Part No.:
- 470091YY GE321
- Brand:
- Alpha Wire
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$726.41
(exc. GST)
$799.05
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $726.41 | $14.528 |
*price indicative |
- RS Stock No.:
- 181-1774
- Mfr. Part No.:
- 470091YY GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
The Alpha Wire YY control cable is 9 core unscreened and has cross sectional area of 1 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 9 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 10.05mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D mm (static), 10 x D mm (dynamic) |
Conductor Resistance | 19.5 Ω/km @ 20°C |
Core Strands | 30/0.20 mm |
Oil Resistant | Yes |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Related links
- Alpha Wire Control Cable 1 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 24 AWG
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath