Belden YY Control Cable, 3 Cores 1.5mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 176-2424
- Mfr. Part No.:
- C3GD-B100
- Brand:
- Belden
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$354.21
(exc. GST)
$389.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $354.21 | $3.542 |
| 5 + | $341.84 | $3.418 |
*price indicative
- RS Stock No.:
- 176-2424
- Mfr. Part No.:
- C3GD-B100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 60332‐1‐2, DIN EN 50290‐2‐22, BS 6360, CEs, IEC 60227‐5, DIN VDE 0482‐332‐1‐2, DIN VDE 0207‐363‐4‐1, DIN VDE 0295, DIN EN 60332‐1‐2, IEC 60228, REACH, EN 50525‐2‐51, VDE 0281‐13 | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 60332‐1‐2, DIN EN 50290‐2‐22, BS 6360, CEs, IEC 60227‐5, DIN VDE 0482‐332‐1‐2, DIN VDE 0207‐363‐4‐1, DIN VDE 0295, DIN EN 60332‐1‐2, IEC 60228, REACH, EN 50525‐2‐51, VDE 0281‐13 | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- CN
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Related links
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
