- RS Stock No.:
- 909-3720
- Mfr. Part No.:
- RSNC3FAH1-D
- Brand:
- Neutrik
30 In AU stock for next working day delivery
595 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $19.19
You pay
$2.642
(exc. GST)
$2.906
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.642 | $13.21 |
25 - 45 | $2.576 | $12.88 |
50 + | $2.478 | $12.39 |
*price indicative |
- RS Stock No.:
- 909-3720
- Mfr. Part No.:
- RSNC3FAH1-D
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
A Series Chassis Connector
Smallest size chassis mount connector to enable the highest packing density
Plastic housing with a steel latch lock or a retention spring
Fork type contacts with hard gold plating and polished contact areas
Plastic housing with a steel latch lock or a retention spring
Fork type contacts with hard gold plating and polished contact areas
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Colour | Black |
Contact Plating | Gold |
Housing Material | Plastic |
Termination Method | Screw |
Current Rating | 6A |
Voltage Rating | <50 V ac |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Related links
- XLR Connectors
- Neutrik XLR Connectors
- RS PRO PCB Mount XLR Connectors 250 V ac, 3 Way
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik PCB Mount XLR Connectors Male 5 Way, Gold Plating
- Re-An Products Cable Mount XLR Connectors Female, 5 Way
- Switchcraft XLR Connectors