Neutrik Through Hole XLR Connector, Male, 50 V, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 694-9409
- Mfr. Part No.:
- NC5MAV-SW
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 694-9409
- Mfr. Part No.:
- NC5MAV-SW
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Voltage Rating | 50 V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 3A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
