Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 6 Way, Nickel Plating
- RS Stock No.:
- 261-7892
- Mfr. Part No.:
- AG6FCRV
- Brand:
- Amphenol Audio
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.99
(exc. GST)
$17.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $15.99 |
10 - 24 | $15.35 |
25 - 49 | $14.84 |
50 + | $14.07 |
- RS Stock No.:
- 261-7892
- Mfr. Part No.:
- AG6FCRV
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Connector Type | Mini XLR Connector |
Gender | Female |
Mounting Type | Chassis Mount |
Body Orientation | Straight |
Colour | Black, Silver |
IP Rating | IP00 |
Contact Plating | Nickel |
Current Rating | 1.2A |
Voltage Rating | 50 V |
Related links
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 4...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 5...
- Amphenol Audio Cable Mount XLR Connector, Female, IP00, 50 V, 6...
- Amphenol Audio Cable Mount XLR Connector, Female, IP00, 50 V, 5...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 5...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 4...