Amphenol Audio Cable Mount XLR Connector, Female, IP00, 50 V, 6 Way, Nickel Plating
- RS Stock No.:
- 261-7890
- Mfr. Part No.:
- AG6F
- Brand:
- Amphenol Audio
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.18
(exc. GST)
$16.70
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $15.18 |
10 - 24 | $14.57 |
25 - 49 | $14.08 |
50 + | $13.34 |
- RS Stock No.:
- 261-7890
- Mfr. Part No.:
- AG6F
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Mini XLR Connector |
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP00 |
Colour | Black, Silver |
Contact Plating | Nickel |
Current Rating | 1.2A |
Voltage Rating | 50 V |
Related links
- Amphenol Audio Cable Mount XLR Connector, Female, IP00, 50 V, 6...
- Amphenol Audio Cable Mount XLR Connector, Female, IP00, 50 V, 5...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 4...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 5...
- Amphenol Audio Cable Mount XLR Connector, Male, IP00, 50 V, 4 Way,...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 5...