Amphenol Audio Cable Mount XLR Connector, Male, IP00, 50 V, 4 Way, Nickel Plating
- RS Stock No.:
- 261-7875
- Mfr. Part No.:
- AG4M
- Brand:
- Amphenol Audio
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$9.244
(exc. GST)
$10.168
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $9.244 | $924.40 |
200 - 400 | $8.804 | $880.40 |
500 - 900 | $8.452 | $845.20 |
1000 + | $8.144 | $814.40 |
*price indicative
- RS Stock No.:
- 261-7875
- Mfr. Part No.:
- AG4M
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Type | Mini XLR Connector |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black, Silver |
IP Rating | IP00 |
Contact Plating | Nickel |
Current Rating | 5A |
Voltage Rating | 50 V |
Related links
- Amphenol Audio Cable Mount XLR Connector, Male, IP00, 50 V, 4 Way,...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 4...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 5...
- Amphenol Audio Cable Mount XLR Connector, Male, IP00, 50 V, 4 Way,...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 4...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 3...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 3...